-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6079
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 45 Mm (1.77 Inches) |Amphenol Rf A-1PA-113-045B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.8800 | Buy Now |
DISTI #
ARF2170-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 1.772" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1346 In Stock |
|
$2.7922 / $5.1700 | Buy Now |
DISTI #
70381735
|
RS | R/A PLUG JUMPER 1.13MM, 045MM LENGTH BLACK | Amphenol RF A-1PA-113-045B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 | RFQ |
DISTI #
AMRA-1PA-113-045B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO A | Americas - 0 in Stock |
|
$3.4219 / $4.0968 | Buy Now |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 45 mm RoHS: Compliant |
250 In Stock |
|
$2.4700 / $5.0000 | Buy Now |
DISTI #
A-1PA-113-045B2
|
TME | Cable, AMC female,both sides, angled, 0.045m, 50Ω Min Qty: 1 | 0 |
|
$3.6200 / $5.1600 | RFQ |
DISTI #
AMRA-1PA-113-045B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO A | 0 |
|
$3.4219 / $4.0968 | Buy Now |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 45 mm RoHS: Compliant |
250 In Stock |
|
$2.4700 / $5.0000 | Buy Now |
DISTI #
57753.1
|
TestEquity LLC | Amphenol RF A-1PA-113-045B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 45mm L, 50 Ohm | 0 |
|
$3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy