Part Details for A-1PA-113-050B2 by Amphenol RF
Overview of A-1PA-113-050B2 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-050B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6081
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 50 Mm (1.96 Inches) |Amphenol Rf A-1PA-113-050B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.9000 | Buy Now |
DISTI #
ARF2172-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26 In Stock |
|
$3.0614 / $5.6700 | Buy Now |
DISTI #
70381737
|
RS | R/A PLUG JUMPER 1.13MM, 050MM LENGTH BLACK | Amphenol RF A-1PA-113-050B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 | RFQ |
DISTI #
AMRA-1PA-113-050B2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 50 mm RoHS: Compliant | 0 |
|
$2.9800 / $5.5200 | Buy Now |
DISTI #
A-1PA-113-050B2
|
TME | Cable, AMC,both sides, 0.05m, female, female, angled 90° Min Qty: 1 | 0 |
|
$3.6100 / $5.1700 | RFQ |
DISTI #
AMRA-1PA-113-050B2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
57755.1
|
TestEquity LLC | Amphenol RF A-1PA-113-050B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 50mm L, 50 Ohm | 0 |
|
$3.1800 | Buy Now |