Part Details for A-1PA-113-125B2 by Amphenol RF
Overview of A-1PA-113-125B2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-125B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1581-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 4.902" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$3.8628 / $6.9700 | Buy Now |
DISTI #
70381590
|
RS | R/A PLUG JUMPER 1.13MM, 125MM LENGTH BLACK | Amphenol RF A-1PA-113-125B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2600 | RFQ |
DISTI #
AMRA-1PA-113-125B2
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7500 / $4.4194 | Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 125 mm RoHS: Compliant | 201 Factory Stock |
|
$2.6600 / $5.4000 | Buy Now |
DISTI #
A-1PA-113-125B2
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.125m, female, female Min Qty: 1 | 0 |
|
$3.9000 / $5.5700 | RFQ |
DISTI #
AMRA-1PA-113-125B2
|
Interstate Connecting Components | 0 |
|
$3.7500 / $4.4194 | Buy Now | |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 125 mm RoHS: Compliant | 201 Factory Stock |
|
$2.6600 / $5.4000 | Buy Now |
DISTI #
57766.1
|
TestEquity LLC | Amphenol RF A-1PA-113-125B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 125mm L, 50 Ohm | 0 |
|
$3.4100 | Buy Now |