Part Details for A-1PA-113-229B2 by Amphenol RF
Overview of A-1PA-113-229B2 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-229B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6097
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 9 Inches (229 Mm) |Amphenol Rf A-1PA-113-229B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.5300 | Buy Now |
DISTI #
ARF2187-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG-PLUG 9" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2739 / $7.3300 | Buy Now |
DISTI #
70381598
|
RS | R/A PLUG JUMPER 1.13MM, 229MM LENGTH BLACK | Amphenol RF A-1PA-113-229B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8200 / $4.9200 | RFQ |
DISTI #
AMRA-1PA-113-229B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 229 mm RoHS: Compliant | 1 Factory Stock |
|
$3.3400 / $6.2400 | Buy Now |
DISTI #
AMRA-1PA-113-229B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 229 mm RoHS: Compliant | 1 Factory Stock |
|
$3.3400 / $6.2400 | Buy Now |
DISTI #
57778.1
|
TestEquity LLC | Amphenol RF A-1PA-113-229B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 9" L, 50 Ohm | 0 |
|
$4.0100 | Buy Now |