Part Details for A-1PA-132-100G2 by Amphenol RF
Overview of A-1PA-132-100G2 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-100G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6113
|
Newark | Amc Right Angle Plug To Amc Plug 1.32 Mm 50 Ohm 100 Mm (3.93 Inches) |Amphenol Rf A-1PA-132-100G2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.4000 | Buy Now |
DISTI #
A-1PA-132-100G2-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 3.937" Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2751 | Buy Now |
DISTI #
70381614
|
RS | R/A PLUG JUMPER 1.32MM, 100MM LENGTH GRAY | Amphenol RF A-1PA-132-100G2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8300 / $6.0600 | RFQ |
DISTI #
AMRA-1PA-132-100G2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $7.0800 | Buy Now |
DISTI #
AMRA-1PA-132-100G2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC P | 0 |
|
Buy Now | |
DISTI #
57796.1
|
TestEquity LLC | Amphenol RF A-1PA-132-100G2 RF Micro-Cable, AMC Rt Angle Plug to AMC Plug, 100mm L, 50 Ohm | 0 |
|
$4.9000 | Buy Now |