Part Details for A-1PA-132-150B2 by Amphenol RF
Overview of A-1PA-132-150B2 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-150B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6114
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.32 Mm Ds 50 Ohm 150 Mm ( 5.9 Inches) |Amphenol Rf A-1PA-132-150B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $5.4800 | Buy Now |
DISTI #
ARF2205-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$4.6004 / $7.8900 | Buy Now |
DISTI #
70381615
|
RS | R/A PLUG JUMPER 1.32MM, 150MM LENGTH BLACK | Amphenol RF A-1PA-132-150B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $6.2200 | RFQ |
DISTI #
AMRA-1PA-132-150B2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 150 mm RoHS: Compliant | 0 |
|
$3.7600 / $6.5400 | Buy Now |
DISTI #
A-1PA-132-150B2
|
TME | Cable, AMC female,both sides, angled, 0.15m, 50Ω Min Qty: 1 | 0 |
|
$4.7500 / $6.7900 | RFQ |
DISTI #
AMRA-1PA-132-150B2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | AMC Plug to AMC Plug 1.32 mm Micro-Cable Min Qty: 100 | 261 |
|
$4.1400 / $4.7400 | Buy Now |
DISTI #
57798.1
|
TestEquity LLC | Amphenol RF A-1PA-132-150B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 150mm L, 50 Ohm | 0 |
|
$4.9700 | Buy Now |