Part Details for A-1PA-132-178B2 by Amphenol RF
Overview of A-1PA-132-178B2 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-178B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6116
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.32 Mm Ds 50 Ohm 7 Inches (178 Mm) |Amphenol Rf A-1PA-132-178B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $5.5300 | Buy Now |
DISTI #
ARF2208-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG-PLUG 7" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
43 In Stock |
|
$4.6449 / $7.9600 | Buy Now |
DISTI #
70381617
|
RS | R/A PLUG JUMPER 1.32MM, 178MM LENGTH BLACK | Amphenol RF A-1PA-132-178B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $5.8000 | RFQ |
DISTI #
AMRA-1PA-132-178B2
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.2656 / $5.0484 | Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 178 mm RoHS: Compliant | 0 |
|
$3.8800 / $7.2600 | Buy Now |
DISTI #
AMRA-1PA-132-178B2
|
Interstate Connecting Components | 0 |
|
$4.2656 / $5.0484 | Buy Now | |
DISTI #
57801.1
|
TestEquity LLC | Amphenol RF A-1PA-132-178B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 7" L, 50 Ohm | 0 |
|
$4.1600 | Buy Now |