Part Details for A-1PA-132-180B2 by Amphenol Corporation
Overview of A-1PA-132-180B2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A-1PA-132-180B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-1PA-132-180B2
|
Avnet Americas | Cable Assembly Coaxial 0.18m AMC to AMC PL-PL - Bulk (Alt: A-1PA-132-180B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
A-1PA-132-180B2
|
Avnet Americas | Cable Assembly Coaxial 0.18m AMC to AMC PL-PL - Bulk (Alt: A-1PA-132-180B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.1925 | Buy Now |
DISTI #
523-A-1PA-132-180B2
|
Mouser Electronics | RF Cable Assemblies 1.32MM OD AMC MicCbl U.FL Compatible RoHS: Compliant | 0 |
|
$4.7700 / $7.0900 | Order Now |
DISTI #
A-1PA-132-180B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 560 |
|
RFQ |
Part Details for A-1PA-132-180B2
A-1PA-132-180B2 CAD Models
A-1PA-132-180B2 Part Data Attributes:
|
A-1PA-132-180B2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
A-1PA-132-180B2
Amphenol Corporation
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Application | WIRELESS INTERNET, BLUETOOTH, INVERNTORY/BARCODE SCANNER | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | AMC PLUG | |
Connector Side2 | AMC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.32 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.18 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |