Part Details for A-1PA-132-200B2 by Amphenol RF
Overview of A-1PA-132-200B2 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-200B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6117
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.32 Mm Ds 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf A-1PA-132-200B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.5600 | Buy Now |
DISTI #
ARF2210-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 7.874" Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4670 | Buy Now |
DISTI #
70381618
|
RS | R/A PLUG JUMPER 1.32MM, 200MM LENGTH BLACK | Amphenol RF A-1PA-132-200B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $5.8200 | RFQ |
DISTI #
AMRA-1PA-132-200B2
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.5938 / $5.4355 | Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 200 mm RoHS: Compliant | 0 |
|
$3.8100 / $6.6400 | Buy Now |
DISTI #
A-1PA-132-200B2
|
TME | Cable, AMC,both sides, 0.2m, female, female, angled 90° Min Qty: 1 | 0 |
|
$4.7900 / $6.8400 | RFQ |
DISTI #
AMRA-1PA-132-200B2
|
Interstate Connecting Components | 0 |
|
$4.5938 / $5.4355 | Buy Now | |
DISTI #
57803.1
|
TestEquity LLC | Amphenol RF A-1PA-132-200B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 200mm L, 50 Ohm | 0 |
|
$4.1900 | Buy Now |