Part Details for A-1PA-132-200G2 by Amphenol RF
Overview of A-1PA-132-200G2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-200G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6118
|
Newark | Amc Right Angle Plug To Amc Plug 1.32 Mm 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf A-1PA-132-200G2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.5600 | Buy Now |
DISTI #
A-1PA-132-200G2-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 7.874" Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4670 | Buy Now |
DISTI #
70381619
|
RS | R/A PLUG JUMPER 1.32MM, 200MM LENGTH GRAY | Amphenol RF A-1PA-132-200G2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.2400 | RFQ |
DISTI #
AMRA-1PA-132-200G2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$3.9100 / $7.3000 | Buy Now |
DISTI #
AMRA-1PA-132-200G2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC PL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$3.9100 / $7.3000 | Buy Now |
DISTI #
57804.1
|
TestEquity LLC | Amphenol RF A-1PA-132-200G2 RF Micro-Cable, AMC Rt Angle Plug to AMC Plug, 200mm L, 50 Ohm | 0 |
|
$4.1900 | Buy Now |