Part Details for A-1PA-132-305B2 by Amphenol RF
Overview of A-1PA-132-305B2 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-305B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6121
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.32 Mm Ds 50 Ohm 12 Inches (305 Mm) |Amphenol Rf A-1PA-132-305B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.8500 | Buy Now |
DISTI #
ARF2215-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG-PLUG 12" Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6145 | Buy Now |
DISTI #
70381622
|
RS | R/A PLUG JUMPER 1.32MM, 305MM LENGTH BLACK | Amphenol RF A-1PA-132-305B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $6.5600 | RFQ |
DISTI #
AMRA-1PA-132-305B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO A 0 | Americas - 0 in Stock |
|
$4.7969 / $5.7097 | Buy Now |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 305 mm RoHS: Compliant | 0 |
|
$4.0800 / $7.6700 | Buy Now |
DISTI #
AMRA-1PA-132-305B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO A 0 | 0 |
|
$4.7969 / $5.7097 | Buy Now |
DISTI #
57808.1
|
TestEquity LLC | Amphenol RF A-1PA-132-305B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 12" L, 50 Ohm | 0 |
|
$4.4300 | Buy Now |