Part Details for A-1PA-132-370B2 by Amphenol RF
Overview of A-1PA-132-370B2 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-370B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6122
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.32 Mm Ds 50 Ohm 370 Mm (14.56 Inches) |Amphenol Rf A-1PA-132-370B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.0400 | Buy Now |
DISTI #
ARF2216-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 14.56" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
276 In Stock |
|
$4.8439 / $8.3000 | Buy Now |
DISTI #
70381623
|
RS | R/A PLUG JUMPER 1.32MM, 370MM LENGTH BLACK | Amphenol RF A-1PA-132-370B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2100 / $6.3300 | RFQ |
DISTI #
AMRA-1PA-132-370B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO A | Americas - 0 in Stock |
|
$5.0000 / $5.9033 | Buy Now |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 370 mm RoHS: Compliant | 0 |
|
$4.1500 / $7.2100 | Buy Now |
DISTI #
A-1PA-132-370B2
|
TME | Cable, AMC female,both sides, angled, 0.37m, 50Ω Min Qty: 1 | 0 |
|
$5.2200 / $7.4700 | RFQ |
DISTI #
AMRA-1PA-132-370B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO A | 0 |
|
$5.0000 / $5.9033 | Buy Now |
|
Powell Electronics | AMC Plug to AMC Plug 1.32 mm Micro-Cable Min Qty: 100 | 94 |
|
$523.0000 / $4,570.0000 | Buy Now |
DISTI #
57809.1
|
TestEquity LLC | Amphenol RF A-1PA-132-370B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 370mm L, 50 Ohm | 0 |
|
$4.9600 | Buy Now |