Part Details for A-1PA-137-075B2 by Amphenol RF
Overview of A-1PA-137-075B2 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-137-075B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6131
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.37 Mm 50 Ohm 75 Mm (2.95 Inches) |Amphenol Rf A-1PA-137-075B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.3200 | Buy Now |
DISTI #
ARF2225-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 2.953" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
61 In Stock |
|
$4.3931 / $7.5300 | Buy Now |
DISTI #
70381632
|
RS | R/A PLUG JUMPER 1.37MM, 075MM LENGTH BLACK | Amphenol RF A-1PA-137-075B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4700 / $5.5900 | RFQ |
DISTI #
AMRA-1PA-137-075B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.37 mm Micro-cable 75 mm RoHS: Compliant | 0 |
|
$3.7400 / $6.9700 | Buy Now |
DISTI #
AMRA-1PA-137-075B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
DISTI #
57816.1
|
TestEquity LLC | Amphenol RF A-1PA-137-075B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 75mm L, 50 Ohm | 0 |
|
$4.0000 | Buy Now |