Part Details for A-1PA-137-125B2 by Amphenol RF
Overview of A-1PA-137-125B2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-137-125B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6135
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.37 Mm 50 Ohm 125 Mm (4.92 Inches) |Amphenol Rf A-1PA-137-125B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $5.7300 | Buy Now |
DISTI #
ARF2229-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 4.902" Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6589 | Buy Now |
DISTI #
70381636
|
RS | R/A PLUG JUMPER 1.37MM, 125MM LENGTH BLACK | Amphenol RF A-1PA-137-125B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 / $5.9400 | RFQ |
DISTI #
AMRA-1PA-137-125B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.37 mm Micro-cable 125 mm RoHS: Compliant | 1 Factory Stock |
|
$4.0300 / $7.5100 | Buy Now |
DISTI #
A-1PA-137-125B2
|
TME | Cable: coaxial, Cable: 1.37 mm Micro-cable, 0.125m, female, female Min Qty: 1 | 0 |
|
$4.9500 / $7.0800 | RFQ |
DISTI #
AMRA-1PA-137-125B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
DISTI #
2664635
|
element14 Asia-Pacific | RF CABLE ASSEMBLY, AMC R/A PLUG, 125MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8950 / $8.8272 | Buy Now |
DISTI #
2664635
|
Farnell | RF CABLE ASSEMBLY, AMC R/A PLUG, 125MM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$4.8196 / $8.5598 | Buy Now |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.37 mm Micro-cable 125 mm RoHS: Compliant | 1 Factory Stock |
|
$4.0300 / $7.5100 | Buy Now |