-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11233-ND
|
DigiKey | CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
105 In Stock |
|
$0.3469 / $0.7400 | Buy Now |
|
Future Electronics | POWER JACKS RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.3400 / $0.3950 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
COREC19449
|
Rutronik | 04P MODULAR JACK STRAIGHT RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4266 / $0.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A-20140
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-20140
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | WITH TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.625 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |