Part Details for A-2PA-081-100B2 by Amphenol RF
Overview of A-2PA-081-100B2 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-2PA-081-100B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1564
|
Newark | Ammc Right Angle Plug To Ammc Right Angle Plug 0.81 Mm 50 Ohm 100 Mm (3.93 Inches) |Amphenol Rf A-2PA-081-100B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $5.0700 | Buy Now |
DISTI #
ARF2310-ND
|
DigiKey | CBL ASSY AMMC PLUG-PLUG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
80 In Stock |
|
$3.5346 / $6.5500 | Buy Now |
DISTI #
70462139
|
RS | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 100 mm | Amphenol RF A-2PA-081-100B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0600 / $6.9300 | RFQ |
DISTI #
AMRA-2PA-081-100B2
|
Heilind Electronics | AMMC RA Plug to AMMC RA Plug on .81mm Micro-cable, 100mm L | Americas - 0 in Stock |
|
$3.6406 / $4.2581 | Buy Now |
|
Onlinecomponents.com | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable 100 mm RoHS: Compliant | 0 |
|
$3.1500 / $5.7200 | Buy Now |
DISTI #
A-2PA-081-100B2
|
TME | Cable, AMMC,both sides, 0.1m, female, female, angled 90° Min Qty: 1 | 0 |
|
$3.7800 / $5.4000 | RFQ |
DISTI #
AMRA-2PA-081-100B2
|
Interstate Connecting Components | AMMC RA Plug to AMMC RA Plug on .81mm Micro-cable, 100mm L | 0 |
|
$3.6406 / $4.2581 | Buy Now |
DISTI #
57853.1
|
TestEquity LLC | Amphenol RF A-2PA-081-100B2 RF Micro-Cable, AMMC Rt Angle Plug to AMMC Rt Angle Plug, 100mm L, 50 Ohm | 0 |
|
$4.2600 | Buy Now |