Part Details for A-MCSP-80020/G by ASSMANN WSW components GmbH
Overview of A-MCSP-80020/G by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MCSP-80020/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9982-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
67 In Stock |
|
$2.5351 / $4.3700 | Buy Now |
|
Future Electronics | Category 5e Shielded FTP Patch Cable Awg 26 Twisted Pair in a 2 Meter Green RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$3.0800 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Modular Cable Plug to Plug 8p8c (RJ45 - Ethernet) - 6.56' (2.00m) - Shielded. RoHS: Compliant |
133 In Stock |
|
$2.6400 / $6.5800 | Buy Now |
|
Master Electronics | Modular Cable Plug to Plug 8p8c (RJ45 - Ethernet) - 6.56' (2.00m) - Shielded. RoHS: Compliant |
133 In Stock |
|
$2.6400 / $6.5800 | Buy Now |
Part Details for A-MCSP-80020/G
A-MCSP-80020/G CAD Models
A-MCSP-80020/G Part Data Attributes:
|
A-MCSP-80020/G
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80020/G
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED GREEN 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |