Part Details for A-MCSP-80030 by ASSMANN WSW components GmbH
Overview of A-MCSP-80030 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MCSP-80030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9963-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
565 In Stock |
|
$3.2069 / $5.9400 | Buy Now |
|
Future Electronics | Grey 3 Meter Cat. 5E Twisted Pair 4 x 2 AWG 24-27 Patch Cable RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$3.9300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Grey - 3.0m RoHS: Compliant |
200 In Stock |
|
$3.4800 / $5.4000 | Buy Now |
|
Master Electronics | Ethernet Patch Cable - Cat5e - Grey - 3.0m RoHS: Compliant |
200 In Stock |
|
$3.4800 / $5.4000 | Buy Now |
Part Details for A-MCSP-80030
A-MCSP-80030 CAD Models
A-MCSP-80030 Part Data Attributes:
|
A-MCSP-80030
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80030
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED GRAY 3M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Samacsys Modified On | 2020-05-30 08:44:32 | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |