Part Details for A-MJH-8-EA-LTP-S8 by ASSMANN WSW components GmbH
Overview of A-MJH-8-EA-LTP-S8 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MJH-8-EA-LTP-S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-MJH-8-EA-LTP-S8-ND
|
DigiKey | MODULAR, RJ45, 1.27MM, 8PIN Min Qty: 20000 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3603 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 80 Lead time: 20 Weeks | 0 |
|
$1.6000 | Buy Now |
DISTI #
CONN7846
|
Rutronik | 08P MODJACK RJ45 90° THT 50µ AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 40 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7686 | Buy Now |