Part Details for A-PS-DIN-24V by Fluke Corporation
Overview of A-PS-DIN-24V by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-PS-DIN-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0436
|
Newark | 24 Vdc 1.2 A Industrial Power Supply, Din Rail Mount (787-1002) |Fluke A-PS-DIN-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.0000 | Buy Now |
DISTI #
676-A-PS-DIN-24V
|
Mouser Electronics | Test Accessories - Other IND. POWER SUPPLY STANDARD 100VAC TO 240VAC/24VDC/1.3A RoHS: Compliant | 0 |
|
$286.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.2000 / $298.0000 | Buy Now |