Part Details for A-SUB-SR-250B by ASSMANN WSW components GmbH
Overview of A-SUB-SR-250B by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A-SUB-SR-250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-SUB-SR-250B-ND
|
DigiKey | D-SUB STRAIN RELIEF 25 PIN Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1155 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0686 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector Strain Relief 25 Pin |
1335 In Stock 1083 Factory Stock |
|
$0.1120 / $0.1440 | Buy Now |
|
Master Electronics | D-Sub Connector Strain Relief 25 Pin |
1335 In Stock 1083 Factory Stock |
|
$0.1120 / $0.1440 | Buy Now |