Part Details for A0-VP122PA600M7-L759F70T by MACOM
Overview of A0-VP122PA600M7-L759F70T by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0-VP122PA600M7-L759F70T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0-VP122PA600M7-L759F70T
|
Avnet Asia | Transistor IGBT Module N-CH 1200V 538A 20V Screw Mount (Alt: A0-VP122PA600M7-L759F70T) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |