-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COOPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R5333
|
Newark | Modular Jack Rohs Compliant: Yes |Edac A00-216-260-450 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1101-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1629 In Stock |
|
$0.9474 / $1.8300 | Buy Now |
DISTI #
587-A00-216-260-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2 PORT RT ANGLE CAT 5 GOLD FLASH RoHS: Compliant | 683 |
|
$0.9600 / $1.8300 | Buy Now |
|
Onlinecomponents.com | MODULAR JACK RoHS: Compliant |
751 In Stock |
|
$0.9200 / $1.7110 | Buy Now |
DISTI #
51606136
|
Verical | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1838 | Americas - 740 |
|
$1.4178 / $2.0397 | Buy Now |
DISTI #
SMC-A00-216-260-450
|
Sensible Micro Corporation | Modular Connectors / Ethernet Connectors 2 Port Rt Angle Cat 5 Gold Flash RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2 |
|
$1.5085 / $1.6233 | RFQ |
|
Master Electronics | MODULAR JACK RoHS: Compliant |
751 In Stock |
|
$0.9200 / $1.7110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A00-216-260-450
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A00-216-260-450
EDAC Inc
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COOPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Package Description | ROHS COOPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | 2 PORTS, 8 POSITIONS EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |