Part Details for A000024 by Arduino
Overview of A000024 by Arduino
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A000024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050-1039-ND
|
DigiKey | ETHERNET SHIELD 2 W5500 W/O POE Min Qty: 1 Lead time: 3 Weeks Container: Box |
241 In Stock |
|
$29.8000 | Buy Now |
DISTI #
A000024
|
Avnet Americas | Arduino Ethernet Shield 2, without POE - Boxed Product (Development Kits) (Alt: A000024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 10 |
|
$21.7680 / $24.8518 | Buy Now |
DISTI #
782-A000024
|
Mouser Electronics | Ethernet Development Tools Arduino Ethernet Shield 2 RoHS: Compliant | 162 |
|
$29.8000 | Buy Now |
|
Onlinecomponents.com | Arduino Ethernet Shield 2 RoHS: Compliant |
30 In Stock |
|
$25.2400 / $49.1100 | Buy Now |
DISTI #
75712836
|
Verical | Ethernet Shield for Arduino RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 29 |
|
$57.1677 / $62.1646 | Buy Now |
DISTI #
A000024
|
TME | Expansion board, prototype board, A000066 Min Qty: 1 | 89 |
|
$25.0500 / $27.7700 | Buy Now |
|
Master Electronics | Arduino Ethernet Shield 2 RoHS: Compliant |
30 In Stock |
|
$25.2400 / $49.1100 | Buy Now |