Part Details for A000067 by Arduino
Overview of A000067 by Arduino
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A000067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6205
|
Newark | Dev Board, Atmega2560, Arduino Mega 2560 R3, Silicon Manufacturer:Atmel, Silicon Family Name:Atmega, Core Architecture:Avr, Core Sub-Architecture:Megaavr, Silicon Core Number:Atmega2560, Kit Contents:Atmega2560 Development Board Rohs Compliant: Yes |Arduino A000067 (Alternate Part Number: 8058333490083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$45.1700 | Buy Now |
DISTI #
1050-1018-ND
|
DigiKey | ARDUINO MEGA2560 ATMEGA2560 Min Qty: 1 Lead time: 10 Weeks Container: Box |
642 In Stock |
|
$48.4000 | Buy Now |
DISTI #
A000067
|
Avnet Americas | SBC, Arduino Mega Rev3, ATmega2560, 8bit, 8KB RAM, 256KB Flash, WiFi, 54 I/O pins - Boxed Product (Development Kits) (Alt: A000067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$33.2880 / $38.0038 | Buy Now |
DISTI #
782-A000067
|
Mouser Electronics | Development Boards & Kits - AVR Arduino Mega 2560 Rev 3 RoHS: Compliant | 1431 |
|
$48.4000 | Buy Now |
DISTI #
70415155
|
RS | Arduino Mega 2560 Rev3 Board, ATmega2560 Microcontroller | Arduino A000067 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 361 |
|
$43.5000 / $44.9500 | Buy Now |
|
Onlinecomponents.com | Arduino Mega 2560 Rev3 RoHS: Compliant |
41 In Stock |
|
$38.6200 / $53.5100 | Buy Now |
DISTI #
79366229
|
Verical | Arduino Mega 2560 Rev3. ATmega2560 Microcontroller Mega Development Board 16MHz CPU 8KB RAM 4KB/256KB EEPROM/Flash Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 39 |
|
$70.4079 | Buy Now |
DISTI #
2152366
|
Jameco Electronics | Arduino Mega 2560 Revision 3 Min Qty: 1 Container: Each | 217 |
|
$44.9500 / $48.4000 | Buy Now |
DISTI #
A000067
|
Avnet Americas | SBC, Arduino Mega Rev3, ATmega2560, 8bit, 8KB RAM, 256KB Flash, WiFi, 54 I/O pins - Boxed Product (Development Kits) (Alt: A000067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$33.2880 / $38.0038 | Buy Now |
DISTI #
A000067
|
TME | Arduino, pin strips,ICSP,USB B,power supply, ATMEGA2560 Min Qty: 1 | 234 |
|
$36.0700 / $43.8900 | Buy Now |