Part Details for A019607 by APEM Inc
Overview of A019607 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A019607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-A019607
|
Mouser Electronics | Rotary Switches INDUSTRIAL CONTROL A01 16MM | 0 |
|
$7.9100 / $15.3300 | Order Now |
|
Onlinecomponents.com | Rotary Lever Switch - Non-Illuminated - Round Bezel - 2 Poles - 3 Positions - mainB - momC - Short Lever. | 0 |
|
$7.6300 / $11.9000 | Buy Now |
|
Master Electronics | Rotary Lever Switch - Non-Illuminated - Round Bezel - 2 Poles - 3 Positions - mainB - momC - Short Lever. | 0 |
|
$7.6300 / $11.9000 | Buy Now |