Part Details for A01MXBSP3+A0152B+FM2+PEA01+QH22 by APEM Inc
Overview of A01MXBSP3+A0152B+FM2+PEA01+QH22 by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A01MXBSP3+A0152B+FM2+PEA01+QH22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2818487
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.4088 / $55.5202 | Buy Now |
DISTI #
2818487
|
Farnell | PB SWITCH, DPDT, 6A, 250VAC, QC/SOLDER RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$47.8486 / $52.0797 | Buy Now |