Part Details for A029102 by APEM Inc
Overview of A029102 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A029102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-A029102
|
Mouser Electronics | Rotary Switches 22mm Industrial Control | 0 |
|
$8.3200 / $11.3500 | Order Now |
|
Onlinecomponents.com | Rotary Switch Operator - A02 Series - Square - 2 Position - Momentary - Long Lever. | 0 |
|
$5.8700 / $13.9200 | Buy Now |
|
Master Electronics | Rotary Switch Operator - A02 Series - Square - 2 Position - Momentary - Long Lever. | 0 |
|
$5.8700 / $13.9200 | Buy Now |