Part Details for A0358284 by Bourns Inc
Overview of A0358284 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A0358284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-A0358284-ND
|
DigiKey | A0358284 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$7.6083 | Buy Now |
DISTI #
A0358284
|
TTI | 05F6GO,GREY,GLD,NO PROT,W/PKG Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0600 / $8.4500 | Buy Now |
Part Details for A0358284
A0358284 CAD Models
A0358284 Part Data Attributes:
|
A0358284
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
A0358284
Bourns Inc
Surge Protection Circuit, MODULE-5
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXSS-X5 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |