Part Details for A09-Y11NF by Digi International Inc
Overview of A09-Y11NF by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A09-Y11NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A09-Y11NF-ND
|
DigiKey | RF ANT 900MHZ YAGI N FEM CHAS MT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7 In Stock |
|
$154.8800 | Buy Now |
DISTI #
A09-Y11NF
|
Avnet Americas | Antenna Yagi 940MHz - Bulk (Alt: A09-Y11NF) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-A09-Y11NF
|
Mouser Electronics | Antennas 915MHz 915MHzYagi 1 N-female Connector RoHS: Compliant | 3 |
|
$154.8800 | Buy Now |
DISTI #
A09-Y11NF
|
Avnet Americas | Antenna Yagi 940MHz - Bulk (Alt: A09-Y11NF) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A09-Y11NF
|
Avnet Americas | Antenna Yagi 940MHz - Bulk (Alt: A09-Y11NF) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | 900 MHz, Yagi, 11.1 dBi (9 dBi) Directional Yagi Antenna w/ N-female Connector (25") | 11 |
|
$199.9800 | Buy Now |
|
Symmetry Electronics | "900 MHz, Yagi, 11.1 dBi (9 dBi) Directional Yagi Antenna w/ N-female Connector (25"")" Min Qty: 1 | 0 |
|
$154.8800 | Buy Now |
Part Details for A09-Y11NF
A09-Y11NF CAD Models
A09-Y11NF Part Data Attributes
|
A09-Y11NF
Digi International Inc
Buy Now
|
Compare Parts:
A09-Y11NF
Digi International Inc
|
Samacsys Manufacturer | Digi International |