Part Details for A1-10D-2.54C by Hirose Electric Co Ltd
Overview of A1-10D-2.54C by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1-10D-2.54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6573
|
Newark | 2.54Mm Pitch High Density Connector |Hirose(Hrs) A1-10D-2.54C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4800 | Buy Now |
DISTI #
H122992-ND
|
DigiKey | CONN SOCKET HSG 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
65 In Stock |
|
$0.3333 / $0.7100 | Buy Now |
DISTI #
A1-10D-2.54C
|
Avnet Americas | Connector Wire to Board Housing Receptacle 10 Position 2.94mm Straight Cable Mount Bag - Bag (Alt: A1-10D-2.54C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-A110D254C
|
Mouser Electronics | Headers & Wire Housings 10P F WIRE CRIMP DR SOCKET RoHS: Compliant | 35285 |
|
$0.2880 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
HIRA1-10D-2.54C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3492 / $0.4800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2961 / $0.4726 | Buy Now |
Part Details for A1-10D-2.54C
A1-10D-2.54C CAD Models
A1-10D-2.54C Part Data Attributes
|
A1-10D-2.54C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1-10D-2.54C
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: A1-2226SCC; A1-2226SCFC, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A1-10D-2.54C
This table gives cross-reference parts and alternative options found for A1-10D-2.54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1-10D-2.54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1B-10DS-2.5RC(29) | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Hirose Electric Co Ltd | A1-10D-2.54C vs DF1B-10DS-2.5RC(29) |
2-166802-6 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 2-166802-6 |
166802-6 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 166802-6 |
166502-6 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 166502-6 |
166802-2 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 166802-2 |
2-166502-6 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 2-166502-6 |
166802-3 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 166802-3 |
1-166802-6 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 1-166802-6 |
166802-1 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | A1-10D-2.54C vs 166802-1 |
166502-3 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A1-10D-2.54C vs 166502-3 |