Part Details for A1-18PA-2.54DS(71) by Hirose Electric Co Ltd
Overview of A1-18PA-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1-18PA-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6585
|
Newark | 2.54Mm Pitch High Density Connector |Hirose(Hrs) A1-18PA-2.54DS(71) Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.8200 | Buy Now |
DISTI #
H123001-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
88 In Stock |
|
$1.6907 / $3.1300 | Buy Now |
DISTI #
A1-18PA-2.54DS(71)
|
Avnet Americas | Connector Unshrouded Header 18 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: A1-18PA-2.54DS(71)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.7625 / $2.0445 | Buy Now |
DISTI #
798-A118PA254DS71
|
Mouser Electronics | Headers & Wire Housings 18P M PIN HEADER DR R/A TYPE GOLD PLATED RoHS: Compliant | 0 |
|
$1.6900 / $3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.7200 | Buy Now |
DISTI #
HIRA1-18PA-2.54DS(71)
|
Heilind Electronics | 619-0006-0-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.7800 | Buy Now |
DISTI #
36548083
|
Verical | Conn Board to Board M 18 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 213 |
|
$1.5910 / $1.7121 | Buy Now |
|
Quest Components | 170 |
|
$1.7964 / $3.8840 | Buy Now | |
DISTI #
A1-18PA-2.54DS(71)
|
Avnet Americas | Connector Unshrouded Header 18 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: A1-18PA-2.54DS(71)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.7625 / $2.0445 | Buy Now |
Part Details for A1-18PA-2.54DS(71)
A1-18PA-2.54DS(71) CAD Models
A1-18PA-2.54DS(71) Part Data Attributes:
|
A1-18PA-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1-18PA-2.54DS(71)
Hirose Electric Co Ltd
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A1-18PA-2.54DS(71)
This table gives cross-reference parts and alternative options found for A1-18PA-2.54DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1-18PA-2.54DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1-18PA-2.54DS | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | A1-18PA-2.54DS(71) vs A1-18PA-2.54DS |