Part Details for A100P125-4TI by Mersen Electrical Power
Overview of A100P125-4TI by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A100P125-4TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72437003
|
RS | Fuse, Semiconductor, Fast Acting, Blade Bolt-In, Trigger Indicator,1000V,125A | Mersen A100P125-4TI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$489.8100 / $544.2300 | RFQ |
Part Details for A100P125-4TI
A100P125-4TI CAD Models
A100P125-4TI Part Data Attributes:
|
A100P125-4TI
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A100P125-4TI
Mersen Electrical Power
Electric Fuse, Fast Blow, 125A, 1000VAC, 750VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | |
Blow Characteristic | FAST | |
Body Height | 88.1 mm | |
Body Length or Diameter | 38.1 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 750 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |