Part Details for A101J51ZQ2004 by TE Connectivity
Overview of A101J51ZQ2004 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101J51ZQ2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-A101J51ZQ2004
|
Mouser Electronics | Rocker Switches SP ROCKER SWITCH RoHS: Compliant | 98 |
|
$5.2400 / $7.3600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant |
90 In Stock |
|
$2.7300 / $7.2900 | Buy Now |
DISTI #
51536448
|
Verical | Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1610 | Americas - 90 |
|
$8.0633 / $9.4798 | Buy Now |
DISTI #
000000000003431226
|
Sager | Rocker Switches SP ROCKER SWITCH Min Qty: 100 | 0 |
|
$3.2300 / $5.9700 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant |
90 In Stock |
|
$2.7300 / $7.2900 | Buy Now |
Part Details for A101J51ZQ2004
A101J51ZQ2004 CAD Models
A101J51ZQ2004 Part Data Attributes:
|
A101J51ZQ2004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101J51ZQ2004
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |