Part Details for A10235-31 by LAIRD PLC
Overview of A10235-31 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10235-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1535-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM WHT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35 In Stock |
|
$130.2430 / $153.2300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
000000000003134990
|
Sager | Thermal Interface Products Tputty 502 60 FG2 9x9 3W/mK XSoft Min Qty: 2 | 0 |
|
$140.4700 / $160.5400 | Buy Now |