Part Details for A103-A10 by Veeder-Root
Overview of A103-A10 by Veeder-Root
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A103-A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70132859
|
RS | Module, Option, 50 mA (AC), 100 to 260 VAC/VDC | Veeder-Root A103-A10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$159.0900 / $198.8600 | Buy Now |
|
Onlinecomponents.com | 103 Series Option Module - High Voltage Input (100 to 260V AC/DC for Count Input Signal) |
5 In Stock |
|
$127.0200 / $157.3200 | Buy Now |
|
Master Electronics | 103 Series Option Module - High Voltage Input (100 to 260V AC/DC for Count Input Signal) |
5 In Stock |
|
$127.0200 / $157.3200 | Buy Now |