-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2678
|
Newark | Switch, Toggle, Spdt, 0.4Va, 20Vac, Switch Operation:On-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Through Hole, Contact Current Max:-, Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity A107SYCB04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$1.4700 | Buy Now |
DISTI #
03M2678
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 1-Pole ON-OFF-(ON) Long Bat Gold Contacts Printed Circuit Termination - Bulk (Alt: 03M2678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 157 Partner Stock |
|
$6.0200 / $7.4500 | Buy Now |
DISTI #
506-A107SYCB04
|
Mouser Electronics | Toggle Switches SP ON-OFF-(ON) BAT RoHS: Compliant | 324 |
|
$4.6700 / $7.1200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
100 In Stock |
|
$2.9200 / $5.5700 | Buy Now |
DISTI #
03M2678
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 1-Pole ON-OFF-(ON) Long Bat Gold Contacts Printed Circuit Termination - Bulk (Alt: 03M2678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 157 Partner Stock |
|
$6.0200 / $7.4500 | Buy Now |
DISTI #
03M2678
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 1-Pole ON-OFF-(ON) Long Bat Gold Contacts Printed Circuit Termination - Bulk (Alt: 03M2678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 157 Partner Stock |
|
$6.0200 / $7.4500 | Buy Now |
DISTI #
000000000002659054
|
Sager | Toggle Switches SP ON-OFF-(ON) BAT Min Qty: 500 | 0 |
|
$3.4500 / $4.4400 | Buy Now |
DISTI #
1436227
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, ON-OFF-ON RoHS: Compliant Min Qty: 1 Container: Each | 149 |
|
$6.3697 / $6.7815 | Buy Now |
DISTI #
1436227
|
Farnell | TOGGLE SWITCH, SPDT, ON-OFF-ON RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 149 |
|
$5.2131 / $6.5824 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
100 In Stock |
|
$2.9200 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A107SYCB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A107SYCB04
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |