Part Details for A11/16A by Essentra Components
Overview of A11/16A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A11/16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-A11/16A-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6000 In Stock |
|
$0.0798 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0599 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter17.4 mm (0.687 in) - in)side Height 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.0604 / $0.0714 | Buy Now |