Part Details for A1102LLHLT-T by Allegro MicroSystems LLC
Overview of A1102LLHLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1102LLHLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3906
|
Newark | Ic, Switch Hall Effect, Smd, Hall Effect Type:Switch, Operate Point Typ:180G, Release Point Typ:125G, Supply Voltage Min:3.8V, Supply Voltage Max:24V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Automotive Rohs Compliant: Yes |Allegro Microsystems A1102LLHLT-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15949 |
|
$1.0300 / $2.3500 | Buy Now |
DISTI #
18M5911
|
Newark | Ic, Hall Effect Switch, 245G, 20 Ma, 3-Sot-23, Hall Effect Type:Switch, Operate Point Typ:180G, Release Point Typ:125G, Supply Voltage Min:3.8V, Supply Voltage Max:24V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Allegro Microsystems A1102LLHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1002-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23212 In Stock |
|
$0.9021 / $2.2600 | Buy Now |
DISTI #
250-A1102LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH RoHS: Compliant | 46155 |
|
$0.9160 / $2.0800 | Buy Now |
DISTI #
E54:1762_03825206
|
Arrow Electronics | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2321 | Europe - 24000 |
|
$0.7619 / $0.8069 | Buy Now |
DISTI #
V72:2272_06610492
|
Arrow Electronics | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2700 |
|
$0.8597 / $1.5166 | Buy Now |
DISTI #
69202522
|
Verical | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 24000 |
|
$0.7619 / $0.8069 | Buy Now |
DISTI #
69787533
|
Verical | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 2700 |
|
$0.8597 / $1.5166 | Buy Now |
|
Chip1Cloud | Continuous-Time Switch Family | MAGNETIC SWITCH UNIPOLAR SOT23W | 3500 |
|
RFQ | |
|
New Advantage Corporation | SOT23-3/A�/Continuous-Time Switch Family RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9600 |
|
$1.2400 | Buy Now |