Part Details for A11203RNCQ by C&K
Overview of A11203RNCQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A11203RNCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6613
|
Newark | Rotary |C&k Components A11203RNCQ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$8.2800 | Buy Now |
DISTI #
34AH6078
|
Newark | Rotary Switch, 1Pole, 2.5A, 125Vac, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:125V, Product Range:A Series, Illumination:Non Illuminated Rohs Compliant: Yes |C&k Components A11203RNCQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$8.4400 | Buy Now |
DISTI #
CKN10200-ND
|
DigiKey | SWITCH ROTARY 12POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1544 In Stock |
|
$6.0608 / $11.5200 | Buy Now |
DISTI #
611-A11203RNCQ
|
Mouser Electronics | Rotary Switches Switch Rotary Sp 12Pos Pc Mnt RoHS: Compliant | 172 |
|
$6.0600 / $8.1200 | Buy Now |
DISTI #
70863065
|
RS | Switch, Rotary, SP12T,.375" Flatted Act, Non-Shorting,2.5A,125VAC/DC, PC ThruHole | C&K A11203RNCQ RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 | RFQ |
|
Future Electronics | A Series SP 12 Position PC Thru Hole Silver Contact Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Bulk | 0Bulk |
|
$7.3100 / $7.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.1600 | Buy Now |
DISTI #
A11203RNCQ
|
TTI | Rotary Switches Switch Rotary Sp 12Pos Pc Mnt RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$4.9500 | Buy Now |
DISTI #
000000000000592476
|
Sager | Rotary Switches Switch Rotary Sp 12Pos Pc Mnt Min Qty: 72 | 0 |
|
$6.1500 / $6.7900 | Buy Now |
DISTI #
2931736
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7221 / $9.0318 | Buy Now |
Part Details for A11203RNCQ
A11203RNCQ CAD Models
A11203RNCQ Part Data Attributes
|
A11203RNCQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A11203RNCQ
C&K
ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.375 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |