There are no models available for this part yet.
Overview of A11348-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A11348-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC0210
|
Newark | Wire Labels&markers Tie-On Mrkr 1/4 Wh |Raychem Te Connectivity A11348-000 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now | |
DISTI #
A11348-000
|
Avnet Americas | Cable Accessories Marker Tag Fluoropolymer White - Bulk (Alt: A11348-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$2.2598 / $2.5514 | Buy Now | |
DISTI #
650-A11348-000
|
Mouser Electronics | Wire Labels & Markers HTCM-SCE-TP-1/4-4H-9 RoHS: Compliant | 0 |
|
$2.2400 / $4.5900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 250 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.1500 | Buy Now | ||
DISTI #
RYCHTCM-SCE-TP-1/4-4H-9
|
Heilind Electronics | A11348-000 3-1200450-4 | Americas - 0 in Stock |
|
$2.6800 | Buy Now | |
Onlinecomponents.com | Wire Marker - Cable Tie - 10.4mm x 51.4mm - White Polyvinylidene Fluoride (PVDF) - Irradiated. RoHS: Compliant |
10370 In Stock |
|
$1.8900 / $3.0100 | Buy Now | ||
DISTI #
A11348-000
|
TTI | Wire Labels & Markers HTCM-SCE-TP-1/4-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1000 In Stock |
|
$1.8900 / $2.5300 | Buy Now | |
DISTI #
RYCHTCM-SCE-TP-1/4-4H-9
|
Interstate Connecting Components | A11348-000 3-1200450-4 | 0 |
|
$2.6800 | Buy Now | |
Powell Electronics | A11348-000 Min Qty: 250 | 34000 |
|
$1.9450 / $2.9205 | Buy Now | ||
Powell Electronics | HTCM-SCE Min Qty: 1 | 20 |
|
$3.2708 / $8.7615 | Buy Now |