Part Details for A127S1CWCG by Electroswitch Electronic Products
Overview of A127S1CWCG by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A127S1CWCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5800 / $15.6700 | Buy Now |
DISTI #
000000000000762468
|
Sager | Toggle Switches 6A 125VAC SPDT (ON)OFF(ON) SplshPrf Min Qty: 1 | 90 |
|
$7.9200 / $14.8300 | Buy Now |