Part Details for A12B103FSW by Component Research Co
Overview of A12B103FSW by Component Research Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A12B103FSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Metalized Polycarbonate, 10nf, 50V, 1±% | 21 |
|
$5.5800 / $11.1600 | Buy Now |
Part Details for A12B103FSW
A12B103FSW CAD Models
A12B103FSW Part Data Attributes:
|
A12B103FSW
Component Research Co
Buy Now
Datasheet
|
Compare Parts:
A12B103FSW
Component Research Co
Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.01uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPONENT RESEARCH CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-83421 | |
Series | A12 |