-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8263
|
Newark | Hall Effect Sensor, -40 To 85Deg C Rohs Compliant: Yes |Allegro Microsystems A1304ELHLX-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42655 |
|
$0.7210 / $1.7700 | Buy Now |
DISTI #
620-1548-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116301 In Stock |
|
$0.4861 / $1.4100 | Buy Now |
DISTI #
250-A1304ELHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC RoHS: Compliant | 89638 |
|
$0.4940 / $1.4100 | Buy Now |
|
CHIPMALL.COM LIMITED | SOT-23W Hall Sensor ROHS | 3291 |
|
$0.6391 / $0.8599 | Buy Now |
DISTI #
3594553
|
element14 Asia-Pacific | HALL EFFECT SENSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 42655 |
|
$0.7163 / $1.6072 | Buy Now |
DISTI #
3594553RL
|
element14 Asia-Pacific | HALL EFFECT SENSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 42655 |
|
$0.7163 / $0.8733 | Buy Now |
DISTI #
3594553RL
|
Farnell | HALL EFFECT SENSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 42655 |
|
$0.7014 / $0.9465 | Buy Now |
DISTI #
3594553
|
Farnell | HALL EFFECT SENSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 42655 |
|
$0.7014 / $1.9714 | Buy Now |
|
LCSC | SOT-23W Hall Sensor ROHS | 3291 |
|
$0.6521 / $0.8774 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8000 |
|
$0.6774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1304ELHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1304ELHLX-T
Allegro MicroSystems LLC
Hall Effect Sensor, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | Magnetic Field Sensors | |
Terminal Finish | MATTE TIN |