-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A1308LLHLX-05-TCT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29935 In Stock |
|
$0.6929 / $1.9800 | Buy Now |
DISTI #
250-A1308LLHLX-05-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC RoHS: Compliant | 27874 |
|
$0.6920 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1308LLHLX-05-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1308LLHLX-05-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | IT HAS SENSITIVITY OF 0.5 MILLIVOLT PER GAUSS | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 3 Ω | |
Sensitivity (mV/G) | 0.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Termination Type | SOLDER |