-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2954
|
Newark | Linear Hall Effect Sensor Ic Rohs Compliant: Yes |Allegro Microsystems A1308LLHLX-2-T Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-A1308LLHLX-2-TCT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28914 In Stock |
|
$0.6929 / $1.9800 | Buy Now |
DISTI #
250-A1308LLHLX-2-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC RoHS: Compliant | 26687 |
|
$0.6850 / $1.7300 | Buy Now |
|
LCSC | SOT-23W Hall Sensor ROHS | 26 |
|
$1.8274 / $2.7389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1308LLHLX-2-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1308LLHLX-2-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | IT HAS SENSITIVITY OF 2.5 MILLIVOLT PER GAUSS | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 3 Ω | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Termination Type | SOLDER |