Part Details for A130UD73TTI800 by Mersen Electrical Power
Overview of A130UD73TTI800 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for A130UD73TTI800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 800A, 1250VAC, 150000A (IR), PANEL MOUNT, 73 | 1 |
|
$100.0000 | Buy Now |
Part Details for A130UD73TTI800
A130UD73TTI800 CAD Models
A130UD73TTI800 Part Data Attributes:
|
A130UD73TTI800
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A130UD73TTI800
Mersen Electrical Power
Electric Fuse, 800A, 1300VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 73 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 73 | |
Joule Integral-Nom | 189000 J | |
Mounting Feature | PANEL MOUNT | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 1250 V | |
Reference Standard | CCC; CE; CSA; EAC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for A130UD73TTI800
This table gives cross-reference parts and alternative options found for A130UD73TTI800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A130UD73TTI800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A130URD73TTI0800 | Electric Fuse, Very Fast Blow, 800A, 1300VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | A130UD73TTI800 vs A130URD73TTI0800 |