Part Details for A1321/P by HAKKO Corporation
Overview of A1321/P by HAKKO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1321/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic soldering heater element - 24V - 50W - For 900M ESD / 900L ESD RoHS: Compliant |
1 In Stock |
|
$21.0100 / $80.4300 | Buy Now |
|
Master Electronics | Ceramic soldering heater element - 24V - 50W - For 900M ESD / 900L ESD RoHS: Compliant |
1 In Stock |
|
$21.0100 / $80.4300 | Buy Now |