-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7956
|
Newark | Sensor, Hall Effect, Linear, Sot23W-3, Hall Effect Type:Linear, Output Current:-, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1326LLHLX-T Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45T2296
|
Newark | Sensor, Hall Effect, Linear, Sot23W-3, Full Reel, Hall Effect Type:Linear, Output Current:-, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1326LLHLX-T Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-A1326LLHLX-TCT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22727 In Stock |
|
$0.7826 / $2.0300 | Buy Now |
DISTI #
250-A1326LLHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors PROGRAMMABLE LINEAR RoHS: Compliant | 27849 |
|
$0.7740 / $1.8800 | Buy Now |
DISTI #
2137166
|
element14 Asia-Pacific | IC, SENSOR, HALL EFFECT, RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8513 / $1.7907 | Buy Now |
DISTI #
2840972RL
|
Farnell | HALL EFFECT SENSOR, LINEAR, SIP-3 RoHS: Compliant Min Qty: 10000 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.8427 | Buy Now |
DISTI #
2840972
|
Farnell | HALL EFFECT SENSOR, LINEAR, SIP-3 RoHS: Compliant Min Qty: 10000 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1326LLHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1326LLHLX-T
Allegro MicroSystems LLC
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensitivity (mV/G) | 2500 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |