-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0deg Min, 360deg Max, 24-34mA, Rectangular, Surface Mount, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2177
|
Newark | Programmable Angle Sensor Ic With Analog And Pwm Output |Allegro Microsystems A1330LLETR-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-2016-1-ND
|
DigiKey | PROGRAMMABLE ANGLE SENSOR IC WIT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10750 In Stock |
|
$1.4440 / $3.2400 | Buy Now |
DISTI #
250-A1330LLETR-T
|
Mouser Electronics | Board Mount Motion & Position Sensors PROGRAMMABLE ANGLE SENSOR IC WITH ANALOG AND PWM OUTPUT RoHS: Compliant | 23426 |
|
$1.4000 / $3.2400 | Buy Now |
|
Win Source Electronics | PROGRAMMABLE ANGLE SENSOR IC WIT | 34000 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1330LLETR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1330LLETR-T
Allegro MicroSystems LLC
Hall Effect Sensor, 0deg Min, 360deg Max, 24-34mA, Rectangular, Surface Mount, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-29 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100 | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 4.4 mm | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 24-34mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |